Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHG2G-5FT22TF-BCopy
Newark Part No.48T2887
Product RangeHG2F Series
Your Part Number
No Longer Available
Product Information
ManufacturerIDEC
Manufacturer Part NoHG2G-5FT22TF-BCopy
Newark Part No.48T2887
Product RangeHG2F Series
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size-
Display Resolution640 x 480 Pixels
Screen Size5.7"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHG2F Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HG2G-5FT22TF-B is a 5.7-inch black high performance Operator Interface Touchscreen supports expansion I/O modules. The touchscreen has color TFT LCD display, 12MB user memory, 640W x 480H pixels display resolution and LED backlight.
- Remote access, monitor and control
- Supports expansion I/O modules
- Serial, Ethernet and USB ports
- Electronic buzzer sound acknowledgement
- 48 Scales brightness adjustment
- 50000 hours Backlight life
- 10ms Maximum allowable momentary power interruption
- 0 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
640 x 480 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
HG2F Series
Display Size
-
Screen Size
5.7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
