Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoHA1EV2S2RCopy
Newark Part No.34M2039
Product RangeL6 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom125V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeL6 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The L6 series Ø16mm Miniature Switch and Pilot Device with solder terminal or PCB terminal options. It comes with SPDT and DPDT contact configuration.
- Locking lever removable contact blocks
- Available assembled or as sub-components
- Worldwide approvals
- Incandescent or LED illumination
- Snap action contacts
- 5/8" (16mm) mounting holes
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
L6 Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
3A
Contact Voltage DC Nom
125V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

