Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.770 |
| 5+ | $58.570 |
| 10+ | $57.380 |
| 25+ | $56.180 |
| 50+ | $54.990 |
| 100+ | $53.790 |
| 250+ | $52.600 |
Price for:Each
Minimum: 1
Multiple: 1
$59.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoASLW29911D-G-24VCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93B6597
Product RangeTW Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max10A
Contact Voltage AC Max24V
Product RangeTW Series
IlluminationIlluminated
Contact Current DC Max10A
Contact Voltage DC Max24V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The ASLW29911D-G-24V is a 1NO-1NC 2-position illuminated Selector Switch with green lens, LED lamp and maintained spring return action. This lighted selector switch features standard snap on contact terminal style, full voltage (lamp determines voltage) illumination circuit and corrosion-resistant octagonal chrome-plated locking bezel. This TWTD series switch offers both variety and durability in an attractive design, provides the kind of long lasting and industrial strength quality.
- Modular construction for maximum flexibility
- Silver contacts
- ≤50mΩ Initial contact resistance
- -25 to 55°C (no freezing) Operating temperature range
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
24V
Illumination
Illuminated
Contact Voltage DC Max
24V
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
TW Series
Contact Current DC Max
10A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

