Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoAP1M122-RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90B8614
Your Part Number
94 In Stock
35 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.810 |
| 5+ | $13.440 |
| 10+ | $12.820 |
| 25+ | $12.530 |
| 50+ | $12.230 |
| 100+ | $11.940 |
Price for:Each
Minimum: 1
Multiple: 1
$13.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAP1M122-RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90B8614
Technical Datasheet
LED Color-
LED Mounting-
LED Case Size-
Forward Current If-
Forward Voltage-
Wavelength Typ-
Luminous Intensity-
Viewing Angle-
Lens Shape-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Color
-
LED Case Size
-
Forward Voltage
-
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
LED Mounting
-
Forward Current If
-
Wavelength Typ
-
Viewing Angle
-
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
