Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoALW29911-G-24Copy
Newark Part No.74K3641
Product RangeTW Series
Technical Datasheet
Product RangeTW Series
Panel Cutout Diameter22.3mm
Contact Current Max100A
Contact ConfigurationSPST-NO, SPST-NC
Contact Voltage AC Nom600V
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Contact Voltage DC Nom220V
Contact Current AC Max10A
Actuator / Cap ColourGreen
Contact Voltage VAC110V
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ALW29911-G-24 is a double-pole single-throw (DPST) 1NO/single-pole single-throw (SPST) 1NC illuminated Pushbutton Switch with corrosion-resistant octagonal chrome-plated locking bezel and standard snap-on contact blocks. This AL series pushbutton switch features green round standard extended momentary operator, incandescent lamp and standard silver contact.
- Slow make, double break, self cleaning contacts
- Modular construction for maximum flexibility
Applications
Industrial
Technical Specifications
Product Range
TW Series
Contact Current Max
100A
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
10A
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (15-Jan-2019)
Panel Cutout Diameter
22.3mm
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
Momentary
Contact Voltage DC Nom
220V
Actuator / Cap Colour
Green
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

