Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part NoL5211Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66F9131
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $169.080 |
Price for:Each
Minimum: 1
Multiple: 1
$169.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoL5211Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66F9131
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.560mm² to 1.57mm²
For Use With45-171, 45-181 Strippers
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The L5211 is a Blade Set for use with Stripmaster® 45-171, 45-171M, 45-181 and 45-181M wire strippers. Contains counterbored hole sizes to insulation and inner stripping hole sized to conductor. Manufactured to assure accuracy and precision to meet tough MIL-specs.
- Die-type blades allow precision stripping
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
45-171, 45-181 Strippers
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
0.560mm² to 1.57mm²
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
