Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No61-076Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81F2816
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $104.350 |
Price for:Each
Minimum: 1
Multiple: 1
$104.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-076Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81F2816
Technical Datasheet
Voltage Measuring Range AC5V to 600V
Meter Display TypeLED
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 61-076 is a Vol-Con® Voltage/Continuity Tester tests from 5 to 600VAC/DC.
- Extremely rugged and reliable
- Vibrates when voltage is present
- Tests for AC voltage
- Tests for DC voltage
- Replaceable leads with shielded probe tips
- Bright, long-life neon lamp
- Dual voltage indication for backup safety
Applications
Test & Measurement, Industrial
Contents
Tester and Standard test leads.
Technical Specifications
Voltage Measuring Range AC
5V to 600V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
