Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No25"N-50-3-4/133"NECopy
Newark Part No.15J5038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.060 |
| 10+ | $36.690 |
| 50+ | $34.800 |
| 100+ | $32.510 |
| 250+ | $26.980 |
Price for:Each
Minimum: 1
Multiple: 1
$40.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No25"N-50-3-4/133"NECopy
Newark Part No.15J5038
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG142B, RG223, RG400
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 25 N-50-3-4/133NE is a N female Straight Panel Cable Jack with gold plated beryllium copper contacts and PTFE or PFA insulator. This 22542342 RF/coaxial cable mount connector features solder termination and silicone rubber gasket. Available with 50Ω/15GHz depending on the connector and cable type. The screw-type coupling mechanism provides a sturdy and reliable connection.
- <lt/>1mΩ Centre contact resistance
- ≥90dB RF leakage
- 2.5kVrms at 50Hz Dielectric withstand voltage
- ≥5 x 10³MΩ Insulation resistance
Applications
RF Communications
Technical Specifications
Connector Type
N Type
Coaxial Termination
Solder
Coaxial Cable Type
RG142B, RG223, RG400
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Alternatives for 25"N-50-3-4/133"NE
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
