Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | IG8300Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 35B1289 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $63.230 |
| 25+ | $58.590 |
| 50+ | $55.280 |
Price for:Each
Minimum: 10
Multiple: 10
$632.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | IG8300Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 35B1289 |
| Technical Datasheet | |
| Connector Type | Hospital Grade Power Entry |
| Current Rating | 20A |
| Connector Colour | Orange |
| Connector Body Material | Thermoplastic Body |
| Voltage Rating VAC | 125V |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The IG8300 is a 2-pole HBL® extra heavy-duty hospital grade Duplex Receptacle with slender/compact design. This 3-wire grounding standard receptacle features triangle marking on face indicates isolated ground, impact-resistant finder groove face and triple wipe contacts.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
- UL94 Flammability
Applications
Power Management, Medical
Technical Specifications
| Connector Type | Hospital Grade Power Entry |
|---|---|
| Connector Colour | Orange |
| Voltage Rating VAC | 125V |
| SVHC | No SVHC (17-Jan-2023) |
| Current Rating | 20A |
|---|---|
| Connector Body Material | Thermoplastic Body |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
