Print Page
HBL7565C
Power Entry Connector, 3P3W, Non-NEMA, Power Entry, 10 A, Black, White, Nylon (Polyamide) Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL7565CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34F1144 |
| Product Range | Twist-Lock |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.250 |
| 5+ | $78.000 |
| 10+ | $71.630 |
| 25+ | $66.380 |
| 50+ | $62.630 |
Price for:Each
Minimum: 1
Multiple: 1
$86.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL7565CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34F1144 |
| Product Range | Twist-Lock |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 10A |
| Connector Colour | Black, White |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 250V |
| Product Range | Twist-Lock |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Black, White |
| Voltage Rating VAC | 250V |
| SVHC | No SVHC (21-Jan-2025) |
| Current Rating | 10A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | Twist-Lock |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
