Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL7485VCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52F9743 |
| Product Range | Twist-Lock Valise |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.360 |
| 5+ | $27.930 |
| 10+ | $25.350 |
| 25+ | $23.380 |
| 50+ | $22.910 |
| 100+ | $22.440 |
Price for:Each
Minimum: 1
Multiple: 1
$30.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL7485VCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52F9743 |
| Product Range | Twist-Lock Valise |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 15A |
| Connector Colour | Black |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 250V |
| Product Range | Twist-Lock Valise |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The HBL7485V is a Twist-Lock® 3-pole 3-wire 15A 125/250VAC Valise® Non-grounding Plug with brass blades and zinc plated steel body holding screws. This midget plug features fully insulated, abuse resistant nylon housing and insulation displacement terminals reduce wiring time. Totally insulated body adds extra measure of safety. It accepts #18 to 14AWG stranded copper wire only and terminals identified in accordance with UL 498.
- IP20 Moisture resistance
- HB or better per UL94/CSA 22.2 No. 0.17 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Black |
| Voltage Rating VAC | 250V |
| SVHC | No SVHC (25-Jun-2025) |
| Current Rating | 15A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | Twist-Lock Valise |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
