Print Page
HBL7468
Power Entry Connector, 2P2W, ML-1, Flanged, Power Entry, 15 A, Black, Stainless Steel Body, 125 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL7468Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 38F503 |
| Product Range | Twist-Lock |
| Also Known As | 783585237336 |
| Your Part Number | |
| Technical Datasheet |
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.250 |
| 5+ | $28.750 |
| 10+ | $26.090 |
| 25+ | $24.060 |
| 50+ | $23.580 |
| 100+ | $23.100 |
Price for:Each
Minimum: 1
Multiple: 1
$31.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL7468Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 38F503 |
| Product Range | Twist-Lock |
| Also Known As | 783585237336 |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 15A |
| Connector Colour | Black |
| Connector Body Material | Stainless Steel Body |
| Voltage Rating VAC | 125V |
| Product Range | Twist-Lock |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The HBL7468 is a 2-pole 2-wire 15A/125VAC midget Twist-Lock® NEMA ML-1R non-Grounding Flanged Receptacle, made of stainless steel body, exposed terminals and brass blades, #5-40 brass screw terminals.
- UL 498 listed
- HB or better as per UL94/CSA 22.2 No.0.17 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- High heat resistant phenolic base
Applications
Power Management
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Black |
| Voltage Rating VAC | 125V |
| SVHC | No SVHC (17-Jan-2023) |
| Current Rating | 15A |
|---|---|
| Connector Body Material | Stainless Steel Body |
| Product Range | Twist-Lock |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
