Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7411CCopy
Newark Part No.90B9829
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.480 |
| 5+ | $84.210 |
| 10+ | $77.130 |
| 25+ | $71.230 |
| 50+ | $66.900 |
Price for:Each
Minimum: 1
Multiple: 1
$92.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7411CCopy
Newark Part No.90B9829
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC208V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL7411C is a 4-pole 4-wire 3-phase 20A/208VAC Y-type Twist-Lock® Non-NEMA Insulgrip® Non-grounding Plug, electrical AC power plug made of black and white nylon connector body having 9-29mm cord diameter.
- UL 498 listed
- HB or better as per UL94/CSA 22.2 No.0.17 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Ribbed nylon housing provides a secure grip and impact and chemical resistance
- Superior cord grip design protects terminations from excess strain
- Clear, funnel shaped wire entry for ease of termination
- Integral dust shield protects wiring chamber from dust or contaminants
Applications
Power Management
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Black, White
Voltage Rating VAC
208V
SVHC
No SVHC (17-Jan-2023)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
