Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL5361Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94F9748 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $41.450 |
| 25+ | $38.410 |
| 50+ | $36.030 |
Price for:Each
Minimum: 10
Multiple: 10
$414.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL5361Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94F9748 |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 20A |
| Connector Colour | Brown |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 125V |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The HBL5361 is a 2-pole 3-wire 20A/125V grounding HBL® extra heavy duty grade Single Receptacle with brass power contacts and PBT base. This straight blade receptacle features one-piece brass integral ground strap and unique bypass contact design. It accepts #12 to #10AWG copper stranded or solid conductor only and terminals identified in accordance with UL 498 and CSA.
- UL94V-2 (top) and UL94V-0 (base) Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Brown |
| Voltage Rating VAC | 125V |
| SVHC | No SVHC (21-Jan-2025) |
| Current Rating | 20A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
