Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL5358Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 35B718 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.270 |
| 25+ | $26.200 |
| 50+ | $24.720 |
Price for:Each
Minimum: 10
Multiple: 10
$282.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL5358Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 35B718 |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 20A |
| Connector Colour | Brown |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 125V |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The HBL5358 is a 2-pole 3-wire NEMA 5-20R grounding heavy-duty Single Receptacle with brass contacts, PBT body and RTP insulator. It accepts #12 to #10AWG stranded or solid copper wire only and terminals identified in accordance with UL 498.
- Slender/compact design
- Triple wipe contacts
- Panel mount
- UL94V-0 Flammability rating
- 2000V Minimum dielectric voltage withstand
Applications
Power Management
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Brown |
| Voltage Rating VAC | 125V |
| SVHC | No SVHC (21-Jan-2025) |
| Current Rating | 20A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
