Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL5357Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 14C5526 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $47.190 |
| 25+ | $46.800 |
| 50+ | $46.410 |
| 100+ | $46.020 |
Price for:Each
Minimum: 10
Multiple: 10
$471.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL5357Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 14C5526 |
| Technical Datasheet | |
| Connector Type | Electrical AC Power |
| Current Rating | 20A |
| Connector Colour | Brown |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 125V |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Connector Type | Electrical AC Power |
|---|---|
| Connector Colour | Brown |
| Voltage Rating VAC | 125V |
| SVHC | No SVHC (17-Jan-2023) |
| Current Rating | 20A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
