Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL504SSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14C5443
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $510.670 |
| 5+ | $462.580 |
| 10+ | $423.650 |
| 25+ | $391.590 |
| 50+ | $366.400 |
Price for:Each
Minimum: 1
Multiple: 1
$510.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL504SSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14C5443
Technical Datasheet
Connector Type-
Current Rating50A
Connector Colour-
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCLead
Technical Specifications
Connector Type
-
Connector Colour
-
Voltage Rating VAC
250V
SVHC
Lead
Current Rating
50A
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
