Print Page
HBL4773VBK
Power Entry Connector, 2P3W, L7-15, Power Entry, 15 A, Black, Nylon (Polyamide) Body, 277 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL4773VBKCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 91F2348 |
| Product Range | Twist-Lock Valise |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.750 |
| 5+ | $17.680 |
| 25+ | $15.980 |
Price for:Each
Minimum: 1
Multiple: 1
$18.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL4773VBKCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 91F2348 |
| Product Range | Twist-Lock Valise |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 15A |
| Connector Colour | Black |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 277V |
| Product Range | Twist-Lock Valise |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Black |
| Voltage Rating VAC | 277V |
| SVHC | No SVHC (17-Jan-2023) |
| Current Rating | 15A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | Twist-Lock Valise |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
