Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL430MIF7WCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 14C5348 |
| Product Range | Watertight |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,085.360 |
| 5+ | $3,700.640 |
| 10+ | $3,389.200 |
| 25+ | $3,132.720 |
| 50+ | $2,931.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4,085.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL430MIF7WCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 14C5348 |
| Product Range | Watertight |
| Technical Datasheet | |
| Current Rating | 30A |
| Voltage Rating VAC | 480V |
| Connector Mounting | Panel Mount |
| Electrical Connector Gender | Outlet |
| Pin Configuration | 3P+E / 3P4W |
| Gender | Receptacle(View Associated Connectors) |
| Connector Colour | Red |
| No. of Outlets | 1 Outlet |
| IP Rating | IP67 |
| Product Range | Watertight |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Current Rating | 30A |
|---|---|
| Connector Mounting | Panel Mount |
| Pin Configuration | 3P+E / 3P4W |
| Connector Colour | Red |
| IP Rating | IP67 |
| SVHC | Lead (25-Jun-2025) |
| Voltage Rating VAC | 480V |
|---|---|
| Electrical Connector Gender | Outlet |
| Gender | Receptacle |
| No. of Outlets | 1 Outlet |
| Product Range | Watertight |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
