Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL303NMCopy
Newark Part No.14C5109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.560 |
| 5+ | $144.540 |
| 10+ | $132.370 |
| 25+ | $122.350 |
| 50+ | $114.480 |
Price for:Each
Minimum: 1
Multiple: 1
$159.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL303NMCopy
Newark Part No.14C5109
Technical Datasheet
Connector Type-
Current Rating30A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC125V
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
-
Connector Colour
White
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
30A
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
