Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2736Copy
Newark Part No.14C5073
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.860 |
| 5+ | $106.760 |
| 10+ | $97.780 |
| 25+ | $90.380 |
| 50+ | $84.560 |
Price for:Each
Minimum: 1
Multiple: 1
$117.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2736Copy
Newark Part No.14C5073
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC480V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL2736 is a 3-pole Insulgrip® Flanged Receptacle with backwired terminations for ease of installation. This 4-wire grounding standard receptacle features nylon housing and brass blades, impact resistant thermoplastic construction.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
- UL94 Flammability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
White
Voltage Rating VAC
480V
SVHC
No SVHC (17-Jan-2023)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
