Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2713SRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94H7953
Product RangeTwist-Lock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $285.200 |
| 5+ | $259.160 |
| 10+ | $236.840 |
| 25+ | $219.480 |
| 50+ | $207.080 |
Price for:Each
Minimum: 1
Multiple: 1
$285.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2713SRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94H7953
Product RangeTwist-Lock
Technical Datasheet
Connector Type-
Current Rating30A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC250V
Product RangeTwist-Lock
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Product Overview
The HBL2713SR is a 3-pole Safety-Shroud® Reverse Service Connector with superior cord grip design protects terminations from excess strain. It is a 4-wire watertight grounding connector. Alignment arrows with lock and unlock symbols provide a visual indication that devices are properly connected.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
- UL94V-0 Flammability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
-
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Current Rating
30A
Connector Body Material
-
Product Range
Twist-Lock
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
