Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL26422Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 35B577 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $831.300 |
| 2+ | $814.670 |
| 5+ | $798.050 |
Price for:Each
Minimum: 1
Multiple: 1
$831.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL26422Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 35B577 |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 60A |
| Connector Colour | Yellow |
| Connector Body Material | Steel Body |
| Voltage Rating VAC | 600V |
| Product Range | - |
| SVHC | Lead (10-Jun-2022) |
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Yellow |
| Voltage Rating VAC | 600V |
| SVHC | Lead (10-Jun-2022) |
| Current Rating | 60A |
|---|---|
| Connector Body Material | Steel Body |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
