Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2611BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.01J4261
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.220 |
| 5+ | $57.270 |
| 10+ | $52.450 |
| 25+ | $48.480 |
| 50+ | $45.360 |
Price for:Each
Minimum: 1
Multiple: 1
$63.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2611BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.01J4261
Technical Datasheet
Current Rating30A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
