Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2510SWCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35B544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $171.200 |
Price for:Each
Minimum: 100
Multiple: 100
$17,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2510SWCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35B544
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourGrey
Connector Body MaterialPET (Polyester) Body
Voltage Rating VAC208V
Product Range-
SVHCLead
Technical Specifications
Connector Type
Power Entry
Connector Colour
Grey
Voltage Rating VAC
208V
SVHC
Lead
Current Rating
20A
Connector Body Material
PET (Polyester) Body
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
