Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL24W47ACopy
Newark Part No.29Y3481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.160 |
| 5+ | $45.340 |
| 10+ | $41.830 |
| 25+ | $38.550 |
| 50+ | $36.140 |
Price for:Each
Minimum: 1
Multiple: 1
$50.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL24W47ACopy
Newark Part No.29Y3481
Technical Datasheet
Current Rating15A
Connector ColourYellow
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HBL24W47A is a Twist-Lock® 2-pole 3-wire 15A/125V Duplex Receptacle with nickel plated brass contacts and clear polycarbonate terminal retainer. This receptacle features impact resistant PBT lid, cover plate and receptacle body. Come with thermoplastic elastomer seal, stainless steel hardware and corrosion-resistant connection points.
- UL Listed 4, 4X, 12, 6, 6P moisture resistance
- All exposed materials are UV stabilized
- -40 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Current Rating
15A
Connector Body Material
TPE (Thermoplastic Elastomer) Body
Product Range
-
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
