Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL16LEDRCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 47W3956 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $260.100 |
| 5+ | $244.490 |
| 10+ | $236.690 |
| 25+ | $231.960 |
| 50+ | $227.220 |
Price for:Each
Minimum: 1
Multiple: 1
$260.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL16LEDRCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 47W3956 |
| Technical Datasheet | |
| Lamp Base Type | Wire Leaded |
| LED Color | - |
| Bulb Size | - |
| Power Rating | 5W |
| Wavelength Typ | - |
| Luminous Intensity | - |
| Average Bulb Life | - |
| Supply Voltage | 120VAC |
| Current Rating | 170mA |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Lamp Base Type | Wire Leaded |
|---|---|
| Bulb Size | - |
| Wavelength Typ | - |
| Average Bulb Life | - |
| Current Rating | 170mA |
| SVHC | No SVHC (17-Jan-2023) |
| LED Color | - |
|---|---|
| Power Rating | 5W |
| Luminous Intensity | - |
| Supply Voltage | 120VAC |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
