Print Page
HBL15W33A
Power Entry Connector, Power Entry, 20 A, Yellow, TPE (Thermoplastic Elastomer) Body, 125 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL15W33ACopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 49Y4778 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.290 |
| 5+ | $69.870 |
| 10+ | $64.470 |
| 25+ | $59.400 |
| 50+ | $55.690 |
Price for:Each
Minimum: 1
Multiple: 1
$77.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL15W33ACopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 49Y4778 |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 20A |
| Connector Colour | Yellow |
| Connector Body Material | TPE (Thermoplastic Elastomer) Body |
| Voltage Rating VAC | 125V |
| Product Range | - |
| SVHC | Bumetrizole (25-Jun-2025) |
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Yellow |
| Voltage Rating VAC | 125V |
| SVHC | Bumetrizole (25-Jun-2025) |
| Current Rating | 20A |
|---|---|
| Connector Body Material | TPE (Thermoplastic Elastomer) Body |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Bumetrizole (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
