Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL14W33ACopy
Newark Part No.52Y0712
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.570 |
| 5+ | $51.130 |
| 10+ | $47.180 |
| 25+ | $43.480 |
| 50+ | $40.760 |
Price for:Each
Minimum: 1
Multiple: 1
$56.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL14W33ACopy
Newark Part No.52Y0712
Technical Datasheet
Connector TypeNEMA 5-20P
Current Rating20A
Connector ColourYellow
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Voltage Rating VAC125V
Product Range-
SVHCTo Be Advised
Product Overview
The HBL14W33A is a 2-pole Straight Blade Plug with triple bypass seal keeps water away from electrical connections and works with previously installed devices. This 3-wire yellow plug has strain relief nut always seals on the body, eliminating areas of debris collection.
- Cone seal adjusts to any cable range
- Corrosion resistant connection points
Applications
Industrial, Power Management
Technical Specifications
Connector Type
NEMA 5-20P
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
20A
Connector Body Material
TPE (Thermoplastic Elastomer) Body
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
