Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL1222ICopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 83F5320 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $43.950 |
| 20+ | $43.070 |
| 50+ | $42.190 |
Price for:Each
Minimum: 10
Multiple: 10
$439.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL1222ICopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 83F5320 |
| Technical Datasheet | |
| Switch Operation | - |
| Contact Configuration | DPST |
| Illumination | Non Illuminated |
| Product Range | - |
| Switch Mounting | - |
| Contact Current Max | 20A |
| Contact Voltage AC Nom | 277V |
| Switch Terminals | Screw |
| Contact Voltage DC Nom | - |
| SVHC | Cadmium (17-Jan-2023) |
Product Overview
The HBL1222I is a DPDT non-illuminated HBL® extra heavy-duty Toggle Switch with screw switch terminal and ivory nylon toggle. It has one piece rivet-less copper alloy spring contact arm and terminal plate assures proper contact alignment providing long life. Back wire entrance points for terminations accept two wires for feed through capability avoiding pig-tailing. Stainless steel automatic grounding clip assures grounding continuity between mounting strap and metal wall box. One piece bridge with integral grounding terminal with #8 brass screw provides a low resistance ground path.
- Steel, nickel plated bridge is corrosion resistant
- Prominent amperage marking allows easy identification of rating
- Thread cleaning captive mounting screw
- Strip gauge for accurate wiring
- Large silver alloy contacts reduce contact erosion providing long life
- Abuse resistant nylon toggle
Applications
Industrial
Technical Specifications
| Switch Operation | - |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | - |
| Contact Voltage AC Nom | 277V |
| Contact Voltage DC Nom | - |
| Contact Configuration | DPST |
|---|---|
| Product Range | - |
| Contact Current Max | 20A |
| Switch Terminals | Screw |
| SVHC | Cadmium (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
