Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL1221PLCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 83F8492 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $73.650 |
| 20+ | $72.180 |
| 50+ | $70.700 |
Price for:Each
Minimum: 10
Multiple: 10
$736.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL1221PLCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 83F8492 |
| Technical Datasheet | |
| Switch Operation | On-Off |
| Contact Configuration | SPST |
| Illumination | Non Illuminated |
| Product Range | - |
| Switch Mounting | Panel Mount |
| Contact Current Max | 15A |
| Contact Voltage AC Nom | 277V |
| Switch Terminals | Screw |
| Contact Voltage DC Nom | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Switch Operation | On-Off |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 277V |
| Contact Voltage DC Nom | - |
| Contact Configuration | SPST |
|---|---|
| Product Range | - |
| Contact Current Max | 15A |
| Switch Terminals | Screw |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Alternatives for HBL1221PL
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
