
Product Information
Product Overview
The GFM20 is a Circuit Guard® NEMA 3R GFCI Module with high impact/UV-resistant PVC housing. This module can be installed in a Hubbell portable outlet box or panel mounted for protection of downstream wired receptacles or equipment. The Hubbell GFCI module is listed to UL943, Class A, portable GFCI. Ground fault circuit interrupters protect people from the hazards of line-to-ground electrical current leakage that can occur in electrical appliances and tools, especially when used in damp or wet locations. If a ground fault occurs and the leakage exceeds 4 to 6mA, the unit quickly interrupts the power supply and limits the duration of electrical shock.
- Enclosure type 3R rating
- Large neon power ON light
- Recessed one piece sealed keypad
- Abuse, sunlight and chemical resistant for longer life and superior performance
- Positive verification of power status
- Easy to operate and abuse-resistant
- Prevents unintentional restart of equipment after loss of primary power
Applications
Industrial
Technical Specifications
Electrical AC Power
Yellow
120V
Cadmium
20A
PBT (Polybutylene Terephthalate) Body
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
