Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCS8465CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34B9970
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.360 |
| 5+ | $178.980 |
| 10+ | $173.330 |
| 25+ | $162.030 |
Price for:Each
Minimum: 1
Multiple: 1
$205.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCS8465CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34B9970
Technical Datasheet
Connector TypePower Entry
Current Rating50A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC480V
Product Range-
SVHC4-Nonylphenol, branched and linear, ethoxylated
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
480V
SVHC
4-Nonylphenol, branched and linear, ethoxylated
Current Rating
50A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-Nonylphenol, branched and linear, ethoxylated
Download Product Compliance Certificate
Product Compliance Certificate
