Low

CS8265C - 

Power Entry Connector, Power Entry, 50 A, Black, White, Nylon (Polyamide) Body, 250 V

CS8265C - Power Entry Connector, Power Entry, 50 A, Black, White, Nylon (Polyamide) Body, 250 V

The actual product may differ from image shown

Manufacturer Part No:
CS8265C
Newark Part No.:
34B9962
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CS8265C is a Twist-Lock® 3-pole 3-wire 50A/250VAC Insulgrip® Grounding Plug with brass blades and polyester blade holder. This plug features tough nylon housing which offers better impact qualities and stainless steel shroud restricts mismating with the wrong device. Heavy duty two-piece external cord clamp provides maximum strain relief. Box terminal with hex socket threaded slug, permits high clamping pressure on conductors without damaging strands. Thermoplastic polyester interior provides heat resistance and impact strength. It accepts #10 to 6AWG stranded copper wire only.
  • HB or better Flammability rating
  • -40 to 75°C Operating temperature range

Applications

Industrial, Power Management

Product Information

:
Power Entry
:
50A
:
Black, White
:
Nylon (Polyamide) Body
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$117.22 $ 117.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $130.24
5 + $117.81
10 + $108.34
25 + $100.05
50 + $94.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
2 wire, 3pin plug with ground
3 years, 9 months ago
by
JimS
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For Receptacle part, refer Newark code 34B9963
3 years, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:01.561-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_34B9962, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.