Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCR15BLKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34B9885
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.820 |
| 25+ | $2.600 |
| 50+ | $2.440 |
Price for:Each
Minimum: 10
Multiple: 10
$28.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCR15BLKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34B9885
Technical Datasheet
Connector Type-
Current Rating15A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
-
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
No SVHC (23-Jan-2024)
Current Rating
15A
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
