Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HOFFMAN PRODUCTS |
|---|---|
| Manufacturer Part No | C1210Copy |
| Newark Part No. | 44F218 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | HOFFMAN PRODUCTS |
|---|---|
| Manufacturer Part No | C1210Copy |
| Newark Part No. | 44F218 |
| Technical Datasheet | |
| Insulator Colour | - |
| Product Range | - |
| Wire Size AWG Min | 12AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | - |
| Insulator Material | Uninsulated |
| SVHC | To Be Advised |
Alternatives for C1210
8 Products Found
Technical Specifications
| Insulator Colour | - |
|---|---|
| Wire Size AWG Min | 12AWG |
| Conductor Area CSA | - |
| SVHC | To Be Advised |
| Product Range | - |
|---|---|
| Wire Size AWG Max | 10AWG |
| Insulator Material | Uninsulated |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
