Print Page
P25SMT103
SWITCH, ROTARY, 16 POS, HEX, SMD, ARROW
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTMANN CONCO
Manufacturer Part NoP25SMT103Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17X2144
Your Part Number
4,714 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.370 |
| 25+ | $3.150 |
| 50+ | $2.890 |
| 100+ | $2.700 |
| 250+ | $2.470 |
| 500+ | $2.220 |
| 1000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTMANN CONCO
Manufacturer Part NoP25SMT103Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17X2144
Technical Datasheet
Product Range-
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage42V
Output CodeHexadecimal
Switching Current400mA
Switch Construction-
Actuator LevelFlushed
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
-
SVHC
No SVHC (17-Jan-2022)
Switch Mounting
Surface Mount
Switching Voltage
42V
Switching Current
400mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate