Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330242702Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95C1878
Product RangeHan E Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.510 |
| 5+ | $26.850 |
| 10+ | $26.180 |
| 25+ | $24.450 |
| 50+ | $23.420 |
| 100+ | $22.450 |
Price for:Each
Minimum: 1
Multiple: 1
$27.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330242702Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95C1878
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
No. of Contacts25Contacts
Heavy Duty Connector TypeInsert
No. of Contacts25 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09330242702 is a 24-position light gray female Han E Insert with crimp terminal. Made of polycarbonate.
- 16A Rated current
- 500V Rated voltage
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han E Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
25Contacts
No. of Contacts
25 Contacts
Gender
Receptacle
Current Rating
16A
Alternatives for 09330242702
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
