Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09320006104Copy
Newark Part No.97B1882
Product RangeHan C Series
Your Part Number
653 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 10+ | $3.920 |
| 25+ | $3.620 |
| 50+ | $3.370 |
| 100+ | $3.170 |
| 250+ | $2.980 |
| 500+ | $2.810 |
| 1000+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09320006104Copy
Newark Part No.97B1882
Product RangeHan C Series
Technical Datasheet
Product RangeHan C Series
Contact GenderPin
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Current Rating40A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09320006104 is a Pin Contact made of copper alloy with silver plated finish. The Han® C series crimp male contact accepts 16AWG wire. Using of standard Han C crimp contact and crimp tools which allows a cost optimized production of high quantities. The contact is suitable for use with the Han C modules.
- Finger protected male contact
- ≤500 Mechanical working life mating cycles
- 40A Rated current
- 6kV Rated impulse voltage
- 3 Pollution degree
- ≤1mΩ Contact resistance
- UL94V-0 Flammability rating
Applications
Industrial
Notes
By using in Han® 3A HPR hoods/housings the sealing on the insert has to be removed.
Technical Specifications
Product Range
Han C Series
Wire Size AWG Max
16AWG
Wire Size AWG Min
16AWG
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
40A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
