Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300061540Copy
Newark Part No.97H1935
Product RangeHan B Series
Your Part Number
34 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.830 |
| 5+ | $19.960 |
| 10+ | $19.090 |
| 25+ | $17.900 |
| 50+ | $17.040 |
| 100+ | $16.230 |
Price for:Each
Minimum: 1
Multiple: 1
$20.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300061540Copy
Newark Part No.97H1935
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHan 6B, Single Lever
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0930 006 1540 is a Han B Side Entry Hood for 6B series connectors. Single locking lever and low construction. Aluminium die cast housing with powder coated surface, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
6B
Product Range
Han B Series
Cable Exit Angle
90°
Locking Type
1 Lever
For Use With
Han 6B, Single Lever
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
