Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 18 116 9622Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K4603
Product RangeSEK 18 Series
Your Part Number
66 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.760 |
| 50+ | $2.490 |
| 100+ | $2.270 |
| 250+ | $2.100 |
| 500+ | $1.950 |
| 1000+ | $1.830 |
| 2500+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 116 9622Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K4603
Product RangeSEK 18 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole
Product RangeSEK 18 Series
Connector ShroudUnshrouded
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
-
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
SEK 18 Series
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
