Print Page
Image is for illustrative purposes only. Please refer to product description.

89 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $138.320 |
| 5+ | $121.740 |
| 10+ | $113.270 |
| 25+ | $111.230 |
| 50+ | $110.340 |
| 100+ | $109.440 |
Price for:Each
Minimum: 1
Multiple: 1
$138.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The RZVS1926BK1 is a four post mounting Zero Space Fixed Shelf made of 14-gauge steel with rugged texture powder painted finish. This RZVS-series requires no front rail mounting or front rack space, vented to provide a sturdy shelf without obstructing upward heat movement. Rear lip folded up for extra strength and acts as a rear equipment retainer, rear lip is covered with a rubber channel to avoid equipment scratching and cable chaffing with two equipment stops which can be fastened anywhere on the shelf.
- No obstruction to front panel space or equipment
- Sides folded up for easy hardware installation from above
- Sides are slotted for easy adjustment with most rail depth locations
Applications
Industrial
Technical Specifications
Rack U Height
-
External Depth - Metric
660mm
External Width - Imperial
17.8"
Product Range
-
External Width - Metric
451mm
For Use With
19" Racks
External Depth - Imperial
26"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
