Print Page
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $47.350 |
| 5+ | $43.810 |
| 10+ | $41.730 |
| 25+ | $41.430 |
| 50+ | $41.130 |
| 100+ | $40.820 |
| 250+ | $40.520 |
| 5000+ | $39.710 |
Price for:Each
Minimum: 1
Multiple: 1
$47.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No50D45-01-2-AJNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11C5078
Product Range50 Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max150mA
Contact Voltage AC Max220V
Product Range50 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max28V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50D45-01-2-AJN is a double-pole four-throw (DP4T) Rotary Switch with adjustable stop and double-pole per deck. The 50 series switch is made up of thermoset base, nylon detent rotor, tin-zinc plated zinc bushing, gold-plated over silver plate brass common ring, gold-plated precious metal alloy rotor contact, silicone rubber panel seal and tin-zinc-plated brass mounting nuts.
- Positive shaft grounding for EMI/RFI shielding
- Stainless steel shaft, stop blades and nickel-plated steel detent balls
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
45°
Contact Voltage AC Max
220V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
2 Pole
Contact Current AC Max
150mA
Product Range
50 Series
Contact Current DC Max
200mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 50D45-01-2-AJN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

