Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoEXP-355Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92T9586
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
Price for:Each
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoEXP-355Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92T9586
Technical Datasheet
Breadboard TypeSolderless Breadboard
Board TypeBreadboard / Solderless
Board MaterialPlastic
Total Number of Tie Points470Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial4.12" x 3.21"
Board Dimensions (L x W) - Metric104.648mm x 81.534mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Breadboard Type
Solderless Breadboard
Board Material
Plastic
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
4.12" x 3.21"
SVHC
No SVHC (17-Jan-2023)
Board Type
Breadboard / Solderless
Total Number of Tie Points
470Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
104.648mm x 81.534mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
