Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-420-RC-3SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96B6670
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $836.400 |
| 2+ | $800.810 |
| 5+ | $752.760 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$836.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The C-300-S-420-RC-3S is a Non Pivot Slide with Poxylube® dry film lubricant finish. This slide is designed to lock-out in the extended position. Standard hardware package includes all the hardware necessary to mount Chassis Trak® slide. It has mounting bracket made of cold rolled steel with clear zinc commercial plating finish.
- Chassis Trak® solid bearing slide is supplied with a quick disconnect feature
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
41"
Carrying Capacity
85lb
SVHC
No SVHC (25-Jun-2025)
Length
20"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
