Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No26600Copy
Newark Part No.92C8751
Technical Datasheet
Flow Rate Min0.75GPM (US)
Flow Rate Max4GPM (US)
Operating Pressure Max400psi
Supply Voltage Min-
Supply Voltage Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flow Rate Min
0.75GPM (US)
Operating Pressure Max
400psi
Supply Voltage Max
-
SVHC
No SVHC (21-Jan-2025)
Flow Rate Max
4GPM (US)
Supply Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
