Low

560 - 

Fish Paper, Fibroid, Vulcanized Cellulose Fiber, 10" x 24"

560 - Fish Paper, Fibroid, Vulcanized Cellulose Fiber, 10" x 24"

The actual product may differ from image shown

Manufacturer Part No:
560
Newark Part No.:
94F4073
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 560 is a 10 x 24-inch Fish Paper with vulcanized cellulose fiber, suitable for electrical insulation.
  • Fibroid material

Applications

Maintenance & Repair

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

749 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$2.54 $ 2.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.82
5 + $2.68
10 + $2.61
25 + $2.55
50 + $2.47
100 + $2.33
250 + $2.19
500 + $2.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

GC ELECTRONICS - 560 - FIBROID FISH PAPER ELECTRICAL INSULATION 5 5 2 2
Good 'ol fish paper Newark sells this stuff really cheap compared to elsewhere on the web. Shipped fast too. Quality product. Fish paper's one of those things that you may not need too often but is really nice to have on hand. Newark was so cheap I bought 2 so now I'm set for life! LOL April 7, 2015
Electrician This was the right material for the job November 27, 2014
  • 2015-06-11T15:21:25.370-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_94F4073, prod, sort_default
1-2 of 2

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
4 years ago
by
jzank
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This part is UL listed and the UL file number is E55656.
4 years ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:22:05.035-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_94F4073, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.