Low

261G2-LPBK - 

Contact, Powerpole®, PP45 Series, Pin, Socket, Crimp, 10 AWG, Tin Plated Contacts

261G2-LPBK - Contact, Powerpole®, PP45 Series, Pin, Socket, Crimp, 10 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
261G2-LPBK
Newark Part No.:
88F3826
Product Range
PP45 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 261G2-LPBK is an open barrel tin plated Power Contact for use with the PP15-45 Powerpole connectors. Offer cost effective performance up to 1500 mating cycles. It accepts 14 to 10AWG wire.

Applications

Power Management

Product Information

:
PP45 Series
:
Pin, Socket
:
Crimp
:
10AWG
:
Tin Plated Contacts
:
PP45 Powerpole Connectors
:
14AWG
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,212 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.57 $ 0.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.57
25 + $0.55
50 + $0.52
100 + $0.47
250 + $0.44
500 + $0.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp contacts (part number 261G2-LPBK)
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 1309G3 from Anderson Power Products.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:34.083-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_88F3826, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.