Print Page
Image is for illustrative purposes only. Please refer to product description.

129 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.470 | $3.080 |
| 5+ | $15.840 | $3.080 |
| 10+ | $15.510 | $3.080 |
| 25+ | $15.160 | $3.080 |
| 50+ | $14.340 | $3.080 |
| 100+ | $12.880 | $3.080 |
| 250+ | $11.570 | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoGHP100-24PCopy
Newark Part No.73R7693
Technical Datasheet
For Use WithAC Axial Fans
Voltage Rating300V
Fan Side ConnectorStraight Plug
Current Rating-
Cable Length24"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for GHP100-24P
2 Products Found
Product Overview
The GHP100-24P is a Straight Plug designed to turn AC fan ON as ambient temperature approaches 88°F, turns OFF fan as ambient temperature moves below 80°F. It is suitable for use with the Gardtec AC axial fans.
Applications
Industrial, HVAC
Technical Specifications
For Use With
AC Axial Fans
Fan Side Connector
Straight Plug
Cable Length
24"
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
300V
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
