Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA7W2SA00LF
Newark Part No.91K6685
Product RangeFCI DW
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
| 5+ | $7.010 |
| 10+ | $6.720 |
| 25+ | $6.360 |
| 50+ | $5.790 |
| 100+ | $5.670 |
| 250+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$7.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA7W2SA00LF
Newark Part No.91K6685
Product RangeFCI DW
Technical Datasheet
Product RangeFCI DW
Insert ArrangementDA-7W2
No. of Contacts7Contacts
Contact Type5 Signal, 2 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
FCI DW
Gender
Receptacle
Contact Type
5 Signal, 2 Power
Connector Mounting
Cable Mount
Contact Material
Brass
SVHC
Lead (17-Jan-2023)
Insert Arrangement
DA-7W2
No. of Contacts
7Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
